94HEB16WT
GrayhillSwitch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HEB16WT
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight13440
Actuator Style:
Knob13439
Actuator Length:
2.29 mm
Number of Positions:
1613458
Pole Throw Configuration:
SP16T13461
Mounting:
Surface Mount13457
Terminal Type:
Gull Wing13472
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel13443
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords:
94HEB16WT
IN STOCK:
19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
27
Available in less than min:
19
Multiple:
27
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$5.61
$5.610
27
$5.10
$137.700
54
$4.94
$266.760
108
$3.96
$427.680
270
$3.85
$1,039.500
513
$3.63
$1,862.190
1,026
$2.61
$2,677.860
2,511
$2.33
$5,850.630
5,022
+
$1.82
$9,140.040
Product Guides