94HFB10WR
GrayhillSwitch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
94HFB10WR
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.03@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords:
94HFB10WR
This product is discontinued, but still in stock
IN STOCK:
3,685
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$11.32
$113.200
25
$7.11
$177.750
50
$3.53
$176.500
100
$3.43
$343.000
250
$3.34
$835.000
500
$3.24
$1,620.000
1,000
+
$3.16
$3,160.000
Product Guides