Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95C05B3GWRT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
5.2 x 6.12 x 1.59 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords:
95C05B3GWRT
IN STOCK:
10,752
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.190
$29.750
250
$1.180
$295.000
500
$1.160
$580.000
1,000
$1.140
$1,140.000
2,000
$0.702
$1,404.000
3,000
$0.556
$1,668.000
4,000
+
$0.545
$2,180.000
Product Guides