help desk software
DATA SHEET

95C06D3RAT

Grayhill

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95C06D3RAT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Dimension:
8.5mm x 11.21mm x 7.214052mm
Mounting:
Through Hole14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle14029
Termination Style:
PC Pins14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords:
95C06D3RAT
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3923
$19.615
500
$0.3291
$164.550
1,000
$0.3091
$309.100
3,000
$0.2914
$874.200
5,000
$0.2442
$1,221.000
8,000
$0.2376
$1,900.800
25,000
$0.2282
$5,705.000
50,000 +
$0.2247
$11,235.000
Tools/3D Models
Product Guides