help desk software
DATA SHEET

95C06D4T

Grayhill

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95C06D4T
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Dimension:
6.2 x 7.9 x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
Search Keywords:
95C06D4T
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3462
$34.620
500
$0.2903
$145.150
3,000
$0.2571
$771.300
5,000
$0.2143
$1,071.500
8,000
$0.2055
$1,644.000
25,000
$0.1974
$4,935.000
50,000 +
$0.1944
$9,720.000
Tools/3D Models
Product Guides