help desk software
DATA SHEET

95C06F3GWRT

Grayhill

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95C06F3GWRT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Reel
Dimension:
6.2 x 10.16 x 7.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords:
95C06F3GWRT
IN STOCK: 2,100
Ships today, if you order in
Minimum Order:
700
Multiple:
700
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
700
$0.5300
$371.000
1,400
$0.3680
$515.200
2,800
$0.3533
$989.240
5,600
$0.2583
$1,446.480
7,700
$0.2544
$1,958.880
10,500
$0.2506
$2,631.300
15,400
$0.2468
$3,800.720
25,200 +
$0.2432
$6,128.640
Tools/3D Models
Product Guides