help desk software
DATA SHEET

95C06F3GWT

Grayhill

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95C06F3GWT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
154
Package Type:
TUBE
Dimension:
6.2 x 10.16 x 7.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
Search Keywords:
95C06F3GWT
IN STOCK: 0
Minimum Order:
154
Multiple:
154
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
154
$0.5577
$85.886
616
$0.4329
$266.666
1,078
$0.2969
$320.058
2,618
$0.2836
$742.465
5,082
$0.2254
$1,145.483
7,546
$0.2192
$1,654.083
10,010
$0.2159
$2,161.159
15,092 +
$0.2127
$3,210.068
Tools/3D Models
Product Guides