help desk software
DATA SHEET

95C12A4T

Grayhill

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk/Tube

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95C12A4T
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BAG
Dimension:
11.99mm x 13.9mm x 4.2914052mm
Mounting:
Through Hole14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
PC Pins14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk/Tube
IN STOCK: 490
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7257
$36.285
250
$0.6087
$152.175
1,000
$0.3984
$398.400
2,500
$0.3642
$910.500
5,000
$0.2730
$1,365.000
7,500
$0.2655
$1,991.250
10,000
$0.2615
$2,615.000
15,000 +
$0.2576
$3,864.000
Tools/3D Models
Product Guides