help desk software
DATA SHEET

95CW06A1T

Grayhill

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95CW06A1T
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
TUBE
Dimension:
6.3 x 7.9 x 2.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube
Search Keywords:
95CW06A1T
IN STOCK: 4,200
Can Ship immediately
Minimum Order:
150
Multiple:
150
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$1.060
$159.000
300
$1.050
$315.000
600
$1.040
$624.000
1,050
$1.030
$1,081.500
2,550
$1.020
$2,601.000
5,100
$0.792
$4,039.200
7,500
$0.779
$5,842.500
10,050 +
$0.759
$7,627.950
Tools/3D Models
Product Guides