help desk software
DATA SHEET

95CW06B1GWRT

Grayhill

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95CW06B1GWRT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Dimension:
3.2 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords:
95CW06B1GWRT
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.5579
$1,115.800
4,000
$0.5376
$2,150.400
6,000
$0.3942
$2,365.200
8,000
$0.3883
$3,106.400
10,000
$0.3825
$3,825.000
16,000
$0.3768
$6,028.800
26,000
$0.3712
$9,651.200
50,000 +
$0.3656
$18,280.000
Tools/3D Models
Product Guides