help desk software
DATA SHEET

95CW06B1JRT

Grayhill

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95CW06B1JRT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1900
Package Type:
Reel
Dimension:
6.8 x 3.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R
Search Keywords:
95CW06B1JRT
IN STOCK: 5,700
Can Ship immediately
Minimum Order:
1900
Multiple:
1900
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,900
$0.5859
$1,113.210
3,800
$0.5710
$2,169.800
5,700
$0.4623
$2,635.110
7,600
$0.4508
$3,426.080
11,400
$0.4441
$5,062.740
15,200
$0.4374
$6,648.480
26,600 +
$0.4308
$11,459.280
Tools/3D Models
Product Guides