95CW06B3RART
GrayhillSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95CW06B3RART
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
Reel
Dimension:
7.55 x 7.02 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
The GRAYHILL part 95CW06B3RART is a tactile switch designed for use in various electronic applications. It features a normally open (N.O.) SPST configuration and a round button for easy operation. With PC pins for convenient soldering onto PCBs, this switch has a current rating of 0.05A and can handle a voltage of 12VDC. It offers a tactile feedback when pressed, providing a satisfying click and a reliable tactile feel. The switch is-through hole mountable and is supplied in tape and reel packaging for efficient bulk handling during assembly.
Search Keywords:
95CW06B3RART
IN STOCK:
2,402
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
175
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.566
$35.660
50
$3.296
$164.800
100
$2.867
$286.700
175
$2.747
$480.725
350
$2.614
$914.900
525
$2.588
$1,358.700
700
+
$2.129
$1,490.300
Product Guides