Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95CW06C2GWT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
TUBE
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
1.77 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube
Search Keywords:
95CW06C2GWT
IN STOCK:
50
Can Ship immediately
You may purchase in-stock quantity up to 50
Minimum Order:
150
Available in less than min:
50
Multiple:
150
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$1.0496
$1.050
150
$0.9542
$143.130
300
$0.9243
$277.290
600
$0.8572
$514.320
1,050
$0.5632
$591.360
2,550
$0.5392
$1,374.960
5,100
$0.3913
$1,995.630
7,500
$0.3854
$2,890.500
10,050
+
$0.3795
$3,813.975
Product Guides