help desk software
DATA SHEET

95CW06E2GWT

Grayhill

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
95CW06E2GWT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
TUBE
Dimension:
5.31 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.77 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube
Search Keywords:
95CW06E2GWT
IN STOCK: 0
Minimum Order:
150
Multiple:
150
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$1.156
$173.400
300
$1.139
$341.700
600
$1.065
$639.000
1,050
$0.700
$735.000
2,550
$0.671
$1,711.050
5,100
$0.548
$2,794.800
7,500
$0.533
$3,997.500
10,050 +
$0.525
$5,276.250
Tools/3D Models
Product Guides