Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
96AB2-152-R
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Housing Material:
Acrylonitrile Butadiene Styrene/Cycolac
Family:
96AB2-152-R
Case Colour:
Black
IP Rating:
N/A
Interface:
N/A
Connection Type:
Terminal Pins
Key Colour:
Black
Illumination Type:
N/R
Dimension:
50.8 x 68.58 x 6.99 mm
Key Material:
N/A
Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Search Keywords:
96AB2152R
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$31.43
$31.430
5
$29.40
$147.000
25
$27.21
$680.250
50
$26.04
$1,302.000
100
$24.97
$2,497.000
250
$24.31
$6,077.500
500
+
$19.99
$9,995.000
Product Guides