97C02SRT
GrayhillSwitch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
97C02SRT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm
GRAYHILL part 97C02SRT is a surface mount DIP switch designed for easy circuit configuration and effective control. It features an ON/OFF single-pole, single-throw (SPST) function, making it suitable for various applications. The switch is recessed and equipped with a 2-position slide for smooth operation. With a current rating of 0.025A and a voltage rating of 24VDC, it offers reliability and durability. The gull wing termination style ensures secure soldering and connection. This switch has a long lifespan, with a cycle life of 1000 cycles. It is compatible with a 1.27mm pitch and is offered in tape and reel packaging for convenient handling during production.
Search Keywords:
97C02SRT
IN STOCK:
8,000
Can Ship immediately
On Order:
1,867
can ship 12/4/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.396
$23.960
250
$1.823
$455.750
500
$1.805
$902.500
1,000
$1.444
$1,444.000
2,000
$1.430
$2,860.000
3,000
$1.415
$4,245.000
4,000
+
$1.401
$5,604.000
Product Guides