97C02T
GrayhillSwitch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
97C02T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
125
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm
The GRAYHILL part 97C02T is a high-quality DIP switch designed for ON and OFF settings in electronic circuitry. This SPST switch features 2 recessed slides for precise control and is rated for a current of 0.025A and operating at 24VDC. The gull wing design provides secure soldering connections, and a lifespan of 1000 cycles ensures durability. With a compact 1.27mm SMD tube packaging, this switch is a reliable choice for a wide range of applications.
Search Keywords:
97C02T
IN STOCK:
45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.775
$28.875
50
$4.674
$233.700
125
$4.276
$534.500
250
$4.181
$1,045.250
500
$4.094
$2,047.000
1,000
$3.698
$3,698.000
2,500
$3.542
$8,855.000
5,000
+
$2.960
$14,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-5747871-3
09 PLUG SP/FMS SCRLK
3223W-1-103E
Trimmer Potentiometer - 10K Ohm - 0.125W(1/8W) 11(Elec)Turns - 3.9 X 3.52 X 4.16mm - J-Hoo...
MCP2510-E/SO
CanBus Controller - 5Mbps - Sleep/Standby - 3.3V/5V - 18-Pin SOIC W - Tube
224MWR250K
Metalized Polyester Film Capacitor - 0.22uF ±10% - 250WVDC - +105°C
MFBM1V2012-300-R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R