97C04SRT
GrayhillSwitch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
97C04SRT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm
The GRAYHILL part 97C04SRT is a high-quality surface-mount switch designed for easy navigation and functionality. This 4-position DIP switch features a convenient slide design that allows for simple individual switching between ON and OFF positions. With a compact and recessed build, this switch provides a secure and space-saving solution for various applications. It has a low current rating of 0.025A and operates at a voltage of 24VDC. Designed for durability, it offers a lifespan of 1000 cycles. Additionally, this switch has a 1.27mm pin spacing and is offered in a tape and reel packaging for ease of assembly.
Search Keywords:
97C04SRT
IN STOCK:
1,700
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.109
$31.090
250
$2.138
$534.500
500
$2.116
$1,058.000
1,000
$2.095
$2,095.000
2,000
$2.074
$4,148.000
3,000
$2.053
$6,159.000
4,000
+
$2.033
$8,132.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901-144
RF Connector SMA Straight PCB Jack 50 Ohm
5102322-6
A/L UNIV HDR 26P RA LG LAT
G5LE-14-DC48
Power Relay 48VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
G5LE-14-DC5
Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
ADM6-60-01.5-L-4-2-A-TR
0.635 mm AcceleRate® HD High-Density 4-Row Terminal