Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/13-0063
RoHS:
Yes
HTS:
8536509020
COO:
US
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
9.53 mm
Dimension:
23.02 x 23.02 x 55.45 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@115VAC 28VDC A
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$119.23
$357.690
5
$118.04
$590.200
8
$116.86
$934.880
10
+
$114.51
$1,145.100
DOWNLOADS