M3786/20-004
GrayhillSwitch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/20-004
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.2@28VDC A
The GRAYHILL part M3786/20-004 is a versatile rotary switch with SP5T configuration, featuring a 5-flatted shaft design for ease of operation. This switch is designed for solder lug installation and has a current rating of 0.2A and a voltage rating of 220VAC or 28VDC. Perfect for a variety of applications where reliable and precise switching is required.
Search Keywords:
M378620004
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$48.86
$48.860
5
$34.31
$171.550
25
$30.78
$769.500
50
$28.66
$1,433.000
100
$26.72
$2,672.000
250
$25.44
$6,360.000
500
+
$25.19
$12,595.000
Product Guides