Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/39-MQA
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
3
Pole Throw Configuration:
DP3T
Actuator Length:
9.53 mm
Dimension:
N/A
Actuator Style/Diameter:
Flatted Shaft
Mounting:
Panel Mount
Body Orientation:
N/A
Terminal Type:
Solder
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords:
M378639MQA
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$28.31
$28.310
5
$26.59
$132.950
25
$24.74
$618.500
50
$23.75
$1,187.500
100
$18.71
$1,871.000
250
$16.62
$4,155.000
500
+
$16.36
$8,180.000
Product Guides