Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-0003
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
M378640003
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$95.35
$95.350
5
$77.29
$386.450
10
$70.77
$707.700
30
$69.14
$2,074.200
50
$68.45
$3,422.500
100
$64.43
$6,443.000
250
+
$62.97
$15,742.500
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/01-240S
Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/01-240S
Q8F1BXXSG12E
Panel Mount LED Indicator - 8mm - Super Bright Green - 12VDC @ 20mA - Flush - Black Bezel ...
Q8F1BXXSR12E
Panel Mount LED Indicator - 8mm - Super Bright Red - 12VDC @ 20mA - Flush - Black Bezel - ...
XTCE015B10A
XTCE015B10A - Eaton Cutler-Hammer, Contactor 3P FVNR 15A Frame B 1NO 110/50 120/60 Coil
A22EMP12
Emergency Stop Switches / E-Stop Switches A22E-MP-12