Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-0028
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
7
Pole Throw Configuration:
SP7T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
M378640028
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$90.11
$90.110
3
$88.76
$266.280
5
$79.88
$399.400
8
$69.90
$559.200
10
+
$68.50
$685.000
Product Guides