M3786/4-0033
GrayhillSwitch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-0033
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
This GRAYHILL rotary switch (part number M3786/4-0033) features a SP12T configuration with a 12 flatted shaft design. It is designed for solder lug mounting and can handle a maximum current of 1A at both 115VAC and 115VDC. This switch is ideal for applications where multiple positions need to be switched with precision and reliability.
Search Keywords:
M378640033
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$93.73
$93.730
3
$92.33
$276.990
5
$90.94
$454.700
8
$89.58
$716.640
10
+
$88.23
$882.300
Product Guides