M3786/4-0037
GrayhillSwitch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-0037
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
The Grayhill M3786/4-0037 is a high-quality rotary switch with 5 positions and double-pole configuration, making it suitable for a variety of applications. This switch features a sturdy flatted shaft design, solder lug terminals for easy installation, and is rated for up to 1A at 115VAC or 115VDC. Trust Grayhill for reliable performance and durability in your rotary switch needs.
Search Keywords:
M378640037
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$120.60
$120.600
3
$105.17
$315.510
5
$96.24
$481.200
8
$93.72
$749.760
10
+
$92.35
$923.500
Product Guides