M3786/4-0055
GrayhillSwitch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-0055
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 65.81 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
The GRAYHILL part M3786/4-0055 is a versatile Rotary Switch with 12 positions and a SP12T configuration. It features a durable flatted shaft design, making it suitable for a variety of applications. This switch is equipped with solder lug terminals for secure connections and can handle up to 1A of current at both 115VAC and 115VDC. The GRAYHILL M3786/4-0055 is a reliable choice for precise control and seamless operation in your electronic projects.
Search Keywords:
M378640055
IN STOCK:
4
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$138.72
$138.720
3
$127.31
$381.930
5
$123.76
$618.800
8
$121.91
$975.280
10
+
$118.63
$1,186.300
Product Guides