Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-0867
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
4
Pole Throw Configuration:
N/A
Actuator Length:
11.1 mm
Dimension:
31.07 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
M378640867
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$110.21
$110.210
3
$96.74
$290.220
5
$88.92
$444.600
8
$86.58
$692.640
10
+
$79.64
$796.400
Product Guides