Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-0884
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 65.81 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
M378640884
IN STOCK:
11
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$129.03
$129.030
3
$127.74
$383.220
5
$126.47
$632.350
8
$125.20
$1,001.600
10
+
$123.95
$1,239.500
Product Guides