Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-1147
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
90 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
M378641147
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$96.90
$96.900
3
$95.44
$286.320
5
$91.14
$455.700
8
$89.78
$718.240
10
+
$85.92
$859.200
Product Guides