M3786/4-5013
GrayhillSwitch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-5013
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
3
Pole Throw Configuration:
DP3T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
For reliable switching applications, the GRAYHILL part M3786/4-5013 offers a robust solution with its Rotary DP3T switch. Featuring a sturdy 3-flatted shaft design and solder lug terminals, this switch is designed to handle up to 1A of current at 115VAC or 115VDC. Ideal for industrial and commercial use, this versatile switch provides seamless control and dependable performance.
Search Keywords:
M378645013
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$75.37
$75.370
3
$74.24
$222.720
5
$68.66
$343.300
8
$67.63
$541.040
10
+
$63.13
$631.300
Product Guides