M3786/4-5866
GrayhillSwitch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-5866
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
The GRAYHILL M3786/4-5866 is a high-quality rotary switch designed for versatile applications. It features a Single Pole Triple Throw (SP3T) configuration with a sturdy solder lug terminal connection for easy installation. With a rating of 5A at 115VAC and 28VDC, this switch offers reliable performance and exceptional durability.The M3786/4-5866 is equipped with a 3-flatted shaft, allowing for smooth and precise operation. It is perfect for a wide range of industrial and commercial applications, where accurate switching between different circuits or functions is required.This rotary switch by GRAYHILL is engineered to meet rigorous industry standards and is built to withstand harsh environments. Its robust construction ensures long-lasting performance, making it an ideal choice for demanding applications that demand reliability and durability.Trust in the reliability of the GRAYHILL M3786/4-5866 rotary switch to provide seamless and efficient performance in your projects or equipment.
Search Keywords:
M378645866
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$86.51
$86.510
3
$85.64
$256.920
5
$84.79
$423.950
8
$83.94
$671.520
10
+
$76.33
$763.300
Product Guides