help desk software
DATA SHEET

M3786/4-6150

Grayhill

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-6150
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
90 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
M378646150
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$123.02
$369.060
5
$110.72
$553.600
8
$96.88
$775.040
10 +
$94.94
$949.400
Tools/3D Models
Product Guides