Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-6154
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 65.81 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
90 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
M378646154
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$139.83
$419.490
5
$125.85
$629.250
8
$110.12
$880.960
10
+
$107.92
$1,079.200
Product Guides