Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-7125
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
3
Pole Throw Configuration:
DP3T
Actuator Length:
11.1 mm
Dimension:
29.51mm x 31.07mm x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder Lug
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
M378647125
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$141.82
$141.820
3
$139.69
$419.070
5
$125.72
$628.600
8
$110.01
$880.080
10
+
$107.80
$1,078.000
Product Guides