TE-M321-SDKT
GrayhillMulti-Touch Ring Encoder (MTRE) and Touchpad Interface Evaluation Board - 4.75 V to 18 V, 8 V to 32 V Supply. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
TE-M321-SDKT
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Package Type:
The TE-M321-SDKT is multi-touch ring encoder with 330 PPI (320 X 300) high resolution PCAP ITO touchscreen construction.replaces many traditional user input devices (such as switches, keypads, pushbuttons, displays, etc.) with a simple, easy to use device.
Search Keywords:
TEM321SDKT
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,190.47
$1,190.470
3
$1,141.17
$3,423.510
5
$1,124.05
$5,620.250
10
+
$1,107.19
$11,071.900
DOWNLOADS