TE-M32M1-A11U
GrayhillTouch Encoder - 32 position - 2.2" Diameter - Knurled Stainless Steel Knob - M12 Connector - USB output .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
TE-M32M1-A11U
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
The GRAYHILL TE-M32M1-A11U is a versatile and user-friendly touch encoder perfect for various applications. With 32 positions, it allows for precise control and adjustment. The encoder features a durable 2.2" diameter for easy handling and operation. The knurled stainless steel knob ensures a firm and comfortable grip. It is equipped with an M12 connector for easy installation and a USB output, offering convenient connectivity options. Experience seamless and efficient control with the GRAYHILL touch encoder.
Search Keywords:
TEM32M1A11U
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$278.97
$278.970
3
$274.78
$824.340
5
$270.66
$1,353.300
10
$266.60
$2,666.000
25
+
$262.60
$6,565.000