help desk software
DATA SHEET

00042

Greenlee

Studs Replacement Draw 41mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Greenlee
Part No:
00042
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Nut End Length:
N/A
Tap End Length:
N/A
Type:
Replacement Draw
Material:
N/A
Body Length:
41 mm
Thread Size:
N/A
Studs Replacement Draw 41mm
Search Keywords:
00042
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.89
$37.890
5
$36.57
$182.850
10 +
$36.02
$360.200
Tools/3D Models
Product Guides