help desk software
DATA SHEET

1614SSP

Greenlee

Stud, Draw - 3/8

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Greenlee
Part No:
1614SSP
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Length:
N/A
Tap End Length:
N/A
Material:
N/A
Nut End Length:
N/A
Finish:
N/A
Type:
N/A
Thread Size:
N/A
Family:
1614SSP
Stud, Draw - 3/8
Search Keywords:
1614SSP
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.20
$24.200
5
$22.99
$114.950
10 +
$21.78
$217.800
Tools/3D Models
Product Guides