help desk software
DATA SHEET

29452

Greenlee

Studs Replacement Draw Stainless Steel 139.7mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Greenlee
Part No:
29452
RoHS:
Yes
HTS:
8203406000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Thread Size:
N/A
Finish:
N/A
Material:
Stainless Steel
Body Length:
139.7 mm
Tap End Length:
N/A
Nut End Length:
N/A
Type:
Replacement Draw
Studs Replacement Draw Stainless Steel 139.7mm
Search Keywords:
29452
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$123.80
$123.800
5
$80.47
$402.350
10
$76.45
$764.500
25 +
$72.63
$1,815.750
Tools/3D Models
Product Guides