Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Greenlee
Part No:
34421
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Family:
34421
Material:
N/A
Tap End Length:
N/A
Nut End Length:
N/A
Finish:
N/A
Type:
Double End
Body Length:
N/A
Thread Size:
3/8-24
Studs Double End 3/8-24
Search Keywords:
34421
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$148.00
$148.000
5
$140.60
$703.000
10
+
$133.20
$1,332.000
Product Guides