help desk software

1225-2C-12D

Guardian Electric / Kelco

Electromechanical Relay 12VDC 75Ohm 10A DPDT (43.26x40.08x42.88)mm THT General Purpose Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
1225-2C-12D
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
75 Ohm
Electromechanical Relay 12VDC 75Ohm 10A DPDT (43.26x40.08x42.88)mm THT General Purpose Relay
Search Keywords:
12252C12D
IN STOCK: 41
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$105.29
$105.290
5
$81.39
$406.950
10 +
$75.98
$759.800
DOWNLOADS