Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
1245-2C-6D
RoHS:
Yes
Life Cycle:
Discontinued & Replaced
Relay Type: General Purpose
Coil Voltage Vac Nom: 6VDC
Contact Current Max: 10A
Contact Voltage Ac Nom: 120V
Contact Configuration: DPDT
Coil Type: DC
Lead Free Status / RoHS Status
Contains lead / RoHS non-compliant
Search Keywords:
12452C6D
This product is discontinued, but still in stock
IN STOCK:
69
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$181.54
$181.540
2
$153.97
$307.940
25
$131.29
$3,282.250
50
$123.98
$6,199.000
100
+
$116.69
$11,669.000
DOWNLOADS