1315N-4C-24D
Guardian Electric / KelcoGeneral Purpose Relay - 1315N Series - Neon Indicator Lamp .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
1315N-4C-24D
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
Relay Type: General Purpose
Coil Voltage Vac Nom: 24VDC
Contact Current Max: 5 AMP AT 120 VAC
Contact Voltage Ac Nom: 120V
Contact Configuration: 4PDT Coil Type: DC Ideal for monitoring relay operation
Lead Free Status / RoHS Status
Contains lead / RoHS non-compliant
Search Keywords:
1315N4C24D
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$49.66
$49.660
10
+
$14.14
$141.400
Product Guides