help desk software

1510-1C-12A

Guardian Electric / Kelco

Relay - SPDT - 12VAC - 10A - Socket Industrial Relay.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
1510-1C-12A
RoHS:
Yes
Relay - SPDT - 12VAC - 10A - Socket Industrial Relay.
Search Keywords:
15101C12A
IN STOCK: 36
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$118.72
$118.720
2
$78.80
$157.600
25
$30.88
$772.000
50
$29.16
$1,458.000
100 +
$27.46
$2,746.000
DOWNLOADS