help desk software
DATA SHEET

1655S-1C-24D

Guardian Electric / Kelco

Power Relay 24VDC 10A SPDT(29.31x12.8x25.1)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
1655S-1C-24D
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Power Relay 24VDC 10A SPDT(29.31x12.8x25.1)mm THT
Search Keywords:
1655S1C24D
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.16
$43.160
10
$13.09
$130.900
20 +
$12.06
$241.200
Tools/3D Models
Product Guides