Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
A420-065427-00
Alias/AKA:
4HD-I-120A
RoHS:
No
COO:
US
Supplier Standard Pack
18
Package Type:
Operating Temperature:
N/A
Type:
Solenoid
AC Frame Solenoid
Search Keywords:
A42006542700
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$46.62
$46.620
5
$41.60
$208.000
18
$40.36
$726.480
36
$38.63
$1,390.680
108
$36.05
$3,893.400
252
$35.51
$8,948.520
504
+
$34.67
$17,473.680
Product Guides
CUSTOMERS
ALSO BOUGHT
PMT20RI
PHOTO TR PL 20M SPDT
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
RM1A60D75
SSR RM 600V 75A DC IP
20601-84
Electromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
RB105-DY
PCB mount SPST NO Relay. 5VDC coil. Uses TP04 relay socket.