Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
A420-065432-00
Alias/AKA:
4HD-C-12D
RoHS:
Yes
COO:
US
Supplier Standard Pack
20
Package Type:
Operating Temperature:
N/A
Type:
Solenoid
DC Frame Solenoid
Search Keywords:
A42006543200
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$42.97
$42.970
5
$38.34
$191.700
20
$37.19
$743.800
40
$35.60
$1,424.000
100
$34.14
$3,414.000
260
$32.79
$8,525.400
500
+
$31.95
$15,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
34.243.0012.0
Rocker Switch Module - DIN Rail Mount - DPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
SZ-AS1
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 1N.O./1N.C. - 10A @ 600...
DD3S-F31N-R
Digital Display; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ;
RY2S-UDC24V
Power Relay, Miniature, DPDT 3A - 27.5x14x41mm Socket - Coil: 24Vdc 32mA 750 Ohms