Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
A420-065709-00
RoHS:
Yes
Supplier Standard Pack
1
Maximum Stroke Length:
25.4 mm
Operating Temperature:
N/A
Type:
N/A
Coil Voltage:
240 VAC
Coil Current:
167 mA
Operation:
Push
Solenoid Push Intermittent 240VAC
Search Keywords:
A42006570900
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$62.32
$62.320
10
$35.92
$359.200
25
$33.36
$834.000
50
$31.13
$1,556.500
100
+
$29.94
$2,994.000
Product Guides