Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
A420-066029-00
Alias/AKA:
T6X12-C-24D
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
22
Package Type:
Operating Temperature:
N/A
Type:
Solenoid
The GUARDIAN ELECTRIC part A420-066029-00 is a high-quality DC Tubular Solenoid that is specially designed for reliable and efficient operation. This solenoid is ideal for various applications, including industrial automation, electronic locking systems, and vending machines. It features a sturdy and durable construction, ensuring long-lasting performance. With its compact size and versatile design, the A420-066029-00 solenoid can be easily integrated into existing systems. This solenoid delivers powerful and precise linear motion, making it suitable for both light-duty and heavy-duty applications. Trust GUARDIAN ELECTRIC for your solenoid needs, and experience the highest level of performance and reliability.
Search Keywords:
A42006602900
IN STOCK:
42
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$38.38
$38.380
5
$34.25
$171.250
22
$33.22
$730.840
44
$31.80
$1,399.200
110
$30.49
$3,353.900
264
$29.29
$7,732.560
506
+
$28.54
$14,441.240
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5747846-5
25 MSFL RCPT RA 318 (SL,FM,BL)
20311-82
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose R...
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...