Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
A421-062508-08
Alias/AKA:
14-I-120A
RoHS:
No
COO:
US
Supplier Standard Pack
10
Package Type:
Operating Temperature:
N/A
Type:
Solenoid
Life Cycle:
Discontinued & Replaced
AC Frame Solenoid
Search Keywords:
A42106250808
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-RD005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
1374-1
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Snap-In Receptacle, Straight Blade, Grounding, Leads...
MVU18BCX
Butt Connector 18-22AWG 25.4mm Tin
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
311027-01
Cable Assembly Power Cord 2.743m 14AWG 3 POS Power M